9-1879689-5

Heilind Number:AMP9-1879689-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-5
ECAD Model:
3D Model

Description:

H4 11K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 Thin Film Through Hole Resistor. With a resistance of 11 KΩ and a tolerance of 0.1%, this resistor guarantees accurate performance in a variety of applications. Operating in a wide temperature range from -55 to 155°C, and with a power rating of 0.5W, it ensures stability even in demanding environments. The axial leaded design with tinned copper leads allows for easy installation. RoHS compliant and rated for 350V, this resistor is not only high-performing but also environmentally friendly. Trust in its ±100 ppm/°C temperature coefficient for consistent operation. Dimensions of 10 x 3.7mm and only 2 terminations make it compact yet effective, ideal for space-constrained designs. Upgrade your projects with this essential component.