9-1879689-6

Heilind Number:AMP9-1879689-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-6
ECAD Model:
3D Model

Description:

H4 11K3 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-6

Detailed Description

Improve the accuracy and performance of your electronic circuits with this high-quality H4 11K3 0.1% Axial Leaded resistor. With a power rating of 0.5W and resistance of 11.3 KΩ, it's perfect for a wide range of applications. The thin film element ensures precision, while the ±100 ppm/°C temperature coefficient guarantees stability even in challenging environments. With tinned copper leads for easy installation, and a rated voltage of 350V, this resistor is a reliable choice for your projects. Operating seamlessly in temperatures ranging from -55 to 155°C, it's built to withstand extreme conditions. Trust in its performance for optimal circuit functionality.