9-1879689-8

Heilind Number:AMP9-1879689-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879689-8
ECAD Model:
3D Model

Description:

H4 11K8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879689-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879689-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 11K8 resistor. With a resistance of 11.8 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating at a rated voltage of 350 V and a power rating of .5 W, this resistor is ideal for various applications requiring high precision and stability. Its ±100 ppm/°C temperature coefficient and 100PPM TCR make it a dependable choice for demanding environments. Add this resistor to your collection and experience exceptional performance in your designs.