9-1879690-1

Heilind Number:AMP9-1879690-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879690-1
ECAD Model:
3D Model

Description:

H4 107K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879690-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879690-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 107K resistor. With a resistance value of 107 KΩ and a tight tolerance of 0.1%, it ensures accurate performance in diverse electronic applications. The thin film element and low temperature coefficient of ±100 ppm/°C guarantee stable operation even in demanding environments. Featuring axial leaded mount and tinned copper terminals, it offers easy installation and secure connectivity. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of power management tasks. Operating efficiently in temperatures ranging from -55 to 155 °C, it is a durable solution for your circuit design needs. Non-RoHS compliant.