9-1879690-4

Heilind Number:AMP9-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879690-4
ECAD Model:
3D Model

Description:

H4 115K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:115 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879690-4

Detailed Description

Enhance your electronic circuitry with this high-quality Axial Leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures precise and reliable performance. With a resistance of 115 KΩ and a power rating of 0.5 W, it can handle demanding applications with ease. The tinned copper leads provide secure connections, while the wide operating temperature range of -55 to 155 °C makes it suitable for various environments. RoHS compliant, this resistor is a sustainable choice for your projects. Upgrade your designs with the utmost accuracy and efficiency using this through-hole resistor.