9-1879690-9

Heilind Number:AMP9-1879690-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879690-9
ECAD Model:
3D Model

Description:

H4 130K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879690-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879690-9

Detailed Description

Enhance circuit performance with our H4 130K 0.1% 100PPM axial leaded resistor. Designed for precision applications, this thin film resistor boasts a 130 KΩ resistance and a power rating of .5 W, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V, it offers robust performance in various electronic setups. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees stable operation over time. Ideal for through-hole mounting, this resistor is a dependable choice for demanding projects. Please note that it is not RoHS compliant. Upgrade your designs with this high-quality component.