9-1879692-3

Heilind Number:AMP9-1879692-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879692-3
ECAD Model:
3D Model

Description:

H8 90R9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879692-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:90.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879692-3

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor. Crafted with precision, it boasts a resistance of 90.9 Ω with a tolerance of just 0.1%, ensuring accurate and reliable operation. Its thin film element type, coupled with a temperature coefficient of ±100 ppm/°C, guarantees stable performance even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is perfect for demanding applications. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type make it easy to integrate into your designs. Trust in its quality construction, featuring tinned copper leads for secure connections. Whether you're a professional engineer or a hobbyist, this component is a valuable addition to your toolkit. Please note that it is not RoHS compliant. Elevate your projects with the unparalleled precision and reliability of this through-hole resistor.