9-1879694-1

Heilind Number:AMP9-1879694-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879694-1
ECAD Model:
3D Model

Description:

H8 10K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879694-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879694-1

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H8 10K resistor. With a thin film element type and a tolerance of 0.1%, it guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper terminations offer easy installation, while the 350 V rated voltage and .25 W power rating ensure robust functionality. Its ±100 ppm/°C temperature coefficient and 100PPM temperature stability make it ideal for high-precision applications. Upgrade your through-hole resistor setup with this essential component for unparalleled performance.