| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879694-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879694-9 |
9-1879694-9
| Heilind Number: | AMP9-1879694-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879694-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision H8 12K1 0.1% 100PPM resistor. Designed for optimal performance, this thin film resistor boasts a power rating of .25 W and a resistance of 12.1 KΩ, ensuring reliable operation even in extreme temperatures ranging from -55 to 155 °C. With tinned copper leads for easy installation, this axial-leaded component is perfect for a variety of applications. Its ±100 ppm/°C temperature coefficient guarantees stability, while its 350 V rated voltage offers versatility. Trust in the quality of our through-hole resistor for your projects.

