| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879744-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879744-4 |
9-1879744-4
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our RP 1J 475R 0.1% 15PPM surface mount resistor. This thin film resistor, featuring a resistance of 475 Ω with a tolerance of .1%, guarantees accurate performance in a compact 0603 package. With a power rating of .1 W and rated voltage of 75 V, it is suitable for a wide range of applications. Solder termination ensures secure attachment, while its small dimensions of 1.55 x .8 x .45 mm offer flexibility in mounting. Trust in its quality as a RoHS compliant component, perfect for your circuit design needs.

