| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879745-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879745-0 |
9-1879745-0
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 1J 4K64 0.1% 15PPM Cut Length resistor. Measuring at a compact 1.55 x .8 x .45 mm, this surface mount component is ideal for compact designs. With a power rating of .1 W and a resistance of 4.64 KΩ, it ensures optimal performance in a variety of applications. The thin film element offers high accuracy, with a tolerance of .1% and a rated voltage of 75 V. Featuring solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Trust in its quality, as it is part of our Surface Mount Resistors line, delivering exceptional performance for your projects.

