| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879745-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879745-3 |
9-1879745-3
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 4K99 0.1% 15PPM CUT LENGTH resistor, offering a stable resistance of 4.99 KΩ. With a power rating of .1 W and a tolerance of .1%, it ensures accurate performance in various electronic applications. The surface mount design and solder termination make installation seamless, while the thin film element guarantees high reliability. Operating at a rated voltage of 75 V, it is suitable for use in demanding environments. Compact in size (1.55 x .8 x .45 mm), this precision resistor is ideal for space-constrained PCBs. Trust in its quality, as it complies with RoHS standards for environmentally safe manufacturing. Upgrade your circuit design with this essential component.

