| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879746-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879746-0 |
9-1879746-0
Specifications
Detailed Description
Enhance your electronic circuits with the RP 1J 49K9 0.1% 15PPM CUT LENGTH resistor. This precision component, featuring a thin film element, offers a resistance of 49.9 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of .1 W and a rated voltage of 75 V, ensuring reliable performance in a compact 0603 package. Perfect for applications demanding high accuracy, this resistor guarantees stable and efficient operation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


