| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879746-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 52.3 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879746-2 |
9-1879746-2
Specifications
Detailed Description
Enhance precision in your electronic designs with the RP 1J 52K3 0.1% 15PPM CUT LENGTH resistor. This 0603-sized component, with a power rating of .1 W, offers a resistance of 52.3 KΩ and a tolerance of .1%. Its thin film element ensures reliable performance, while the surface mount termination type simplifies installation. Operating at a rated voltage of 75 V, this resistor is ideal for applications requiring high accuracy in a compact form factor. Meet your design needs with this quality component from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


