| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879746-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879746-3 |
9-1879746-3
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J 53K6 0.1% 15PPM CUT LENGTH resistor. This compact 0603-size component boasts a power rating of .1 W and a resistance of 53.6 KΩ, ensuring reliable performance in low-voltage applications. Featuring a thin film element and solder termination, it offers seamless integration onto circuit boards. With a tolerance of .1% and a rated voltage of 75 V, this surface mount resistor guarantees accurate and stable operation. Its miniature dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in its high-quality construction for your precision resistor needs.

