| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879746-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879746-9 |
9-1879746-9
Specifications
Detailed Description
Enhance circuit performance with our RP 1J 61K9 Precision Resistor, boasting a tolerance of 0.1% and a power rating of .1 W. This surface-mount component, featuring a thin film element, guarantees accuracy and reliability in various applications. With a resistance of 61.9 KΩ and a rated voltage of 75 V, it ensures stable operation. Measuring 1.55 x .8 x .45 mm, it is compact and easy to integrate. Suitable for solder termination, it offers seamless installation. Trust in its 15PPM precision and superior quality for your electronic projects. Note: This product is not RoHS compliant.

