9-1971845-6

Heilind Number:AMP9-1971845-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1971845-6
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

6P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1971845-6
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:54
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.27 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-1971845-6
SKU:AMP9-1971845-6

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for efficient power circuitry in appliances and electronics. Featuring a single row design with six positions, these connectors offer reliable through-hole solder termination on printed circuit boards. The durable nylon housing, in natural color, ensures secure vertical mounting with a 5mm pitch and 250VAC voltage rating. With UL 94V-0 flammability standard compliance, they guarantee safety in operation. The copper alloy contacts, plated with tin for optimal conductivity, make them suitable for a wide temperature range from -40 to 120°C (-40 to 248°F). Designed for wire-to-board assembly, these connectors, with a square contact shape and shrouded header type, provide easy installation and robust mating retention. Ideal for various applications, they come in a package of 54 units, meeting the highest quality standards for PCB connectivity.