9-1971846-2

Heilind Number:AMP9-1971846-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1971846-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1971846-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:162
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:12.3 mm, .48 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-1971846-2
SKU:AMP9-1971846-2

Detailed Description

Introducing the RAST 5 IDC Connectors, a reliable solution for power circuit applications. These connectors feature a single row design with through-hole solder termination, ensuring secure and durable connections. Constructed with high-quality nylon housing and copper alloy contacts plated with silver, they offer excellent conductivity and durability. With a pitch of 5mm and a voltage rating of 250VAC, they are suitable for various power transmission needs. The natural housing color and vertical mount orientation make them versatile for different assembly requirements. UL 94V-0 flammability standard compliance guarantees safety in operation. Each package includes 162 pieces, perfect for bulk installations. The operating temperature range of -40 to 120°C (-40 to 248°F) ensures performance in diverse environmental conditions. Whether for appliances or industrial machinery, these connectors, part of the Wire to Board system, provide a dependable interconnection solution.ROHS compliant.