| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2110550-0 |
| Housing Material: | Matte |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .11 in, .12 in, 2.44 in, 2.79 mm, 3.04 mm, 61.97 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Number of Pairs: | 96 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 393 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Number of Loaded Positions: | 393 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 1.566 in, 39.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.575 in, 40 mm |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-2110550-0 |
| SKU: | AMP9-2110550-0 |
9-2110550-0
| Heilind Number: | AMP9-2110550-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2110550-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-density board-to-board connector designed for power and signal applications. This vertical mount connector features a staggered contact layout with 96 pairs and a total of 393 positions, offering versatile connectivity options. With a pitch of .11 in/.12 in (2.79 mm/3.04 mm) and a voltage rating of 250 V AC, it ensures reliable performance in demanding environments. The housing, in sleek matte black, is UL 94V-0 rated for safety. Gold flash plating on the contact mating area guarantees optimal signal transmission, while the tin-plated PCB contacts ensure secure and durable connections. With a header type of standard and a termination method of through-hole press-fit, this connector is suitable for PCB mounting. Operating temperature range of -67 to 185 °F (-55 to 85 °C), RoHS compliant, and lead-free solder processes make it environmentally friendly. Whether for data transmission or power delivery, this connector offers efficient and dependable board-to-board interconnection solutions.

