| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-215083-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 24 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .27 in, 6.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0285 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.338 in, 34 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Male-On-Wire |
| Vacuum Tape: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-215083-4 |
| SKU: | AMP9-215083-4 |
9-215083-4
Specifications
Detailed Description
Enhance connectivity with our MICRO-MATCH MOW.24P connector assembly from the Micro-MaTch Industrial series. Featuring a durable housing made of UL 94V-0 rated Polyester - GF, this plug connector ensures reliable performance in industrial settings. With a 1.27mm pitch and 24 positions, it is designed for use with ribbon cables, offering efficient data transmission. The insulation displacement crimp (IDC) termination method and tin over nickel contact plating guarantee secure and lasting connections. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its red housing color and standard profile make it easy to identify and install. With a contact rating of 1.5A at 100V AC/DC, it meets high-quality standards for industrial use. RoHS compliant, this connector is also environmentally friendly. Perfect for cable-to-board connections, it is a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||

