| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-215460-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 20 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.078 in, 27.4 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-215460-0 |
| SKU: | AMP9-215460-0 |
9-215460-0
Specifications
Detailed Description
Enhance industrial connectivity with our MICRO-MATCH FSID P Connector Assembly from the Micro-MaTch Industrial series. Featuring a compact 1.27mm pitch, this receptacle is designed for reliable performance in demanding environments. The polyester GF housing, meeting UL 94V-0 flammability standards, ensures safety and durability. With a contact rating of 1.5A at 100V AC/DC, it's ideal for power and signal transmission. The 20-position connector in vibrant red offers easy identification, while its right-angle mount orientation and kinked solder tails facilitate efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable operation in diverse applications. RoHS compliant and lead-free solder capable, this connector aligns with modern environmental standards, making it a sustainable choice for your projects. Partner with us for top-quality connectors that meet your industrial needs with precision and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-215083-0 | ![]() | |
| TE Connectivity 2-215464-0 | ![]() | |
| TE Connectivity 2-338728-0 | ![]() | |
| TE Connectivity 9-215464-0 | ![]() | |
| TE Connectivity 9-338728-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


