| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-215570-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Paddle-Board |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 20 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .2 in, 5.1 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0496 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.138 in, 28.9 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | With |
| Termination Post Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Paddleboard |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-215570-0 |
| SKU: | AMP9-215570-0 |
9-215570-0
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH PBC.20P connector assembly from the Micro-MaTch Industrial series. Designed for optimal performance, this red-housed connector features paddle-board gender, polyester-GF housing material, and termination methods through hole and insulation displacement crimp (IDC). With 20 positions and a 1.27mm pitch, it ensures reliable signal transmission for your applications. The housing meets UL 94V-0 flammability standards, and with a panel mount, PCB retention, and kinked solder tails, installation is secure and straightforward. Operating in a wide temperature range from -40 to 105°C, it guarantees durability in harsh environments. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Perfect for cable-to-board connections, this connector is essential for your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||

