9-2176070-0

Heilind Number:AMP9-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176070-0
ECAD Model:
3D Model

Description:

3521 51K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176070-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176070-0

Detailed Description

Elevate your electronic projects with this high-quality power resistor. Its compact 2512 size and surface mount design make it perfect for space-saving applications. With a power rating of 2 W and a resistance of 51 KΩ with a 1% tolerance, this thick film resistor delivers reliable performance. Operating at a rated voltage of 250 V, it is suitable for a wide range of circuitry. The solder termination type ensures easy installation, while its dimensions of 6.35 x 3.2 x .55 mm provide versatility in mounting options. RoHS compliant and featuring two terminations, this component is both environmentally friendly and efficient. Ideal for use in various electronic devices, this surface mount resistor is a valuable addition to any project.