| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176070-4 |
9-2176070-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 2 W power rating and a precise 75 KΩ resistance. Designed for surface mount installation with solder termination, it ensures reliable performance in a compact 2512 size. With a 1% tolerance and RoHS compliance, this Thick Film element is ideal for a wide range of applications, guaranteeing efficiency and durability. Upgrade your circuitry with this essential component.

