| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176087-0 |
9-2176087-0
| Heilind Number: | AMP9-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this thin film RP 1J 0.166W resistor. Featuring a resistance of 590Ω with a tolerance of 0.1%, this component ensures accurate performance. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications. With a power rating of 0.166W and a rated voltage of 100V, it offers reliable operation. RoHS compliant and crafted with high-quality materials, it guarantees durability and environmental responsibility. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


