| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 665 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176087-5 |
9-2176087-5
| Heilind Number: | AMP9-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Discover the RP 1J Precision Resistor, a high-performance component designed for demanding applications. With a power rating of 0.166 W and a resistance of 665 Ω, this thin film resistor offers exceptional accuracy, boasting a tolerance of just 0.1%. Its compact 0603 size and surface mount termination make it easy to integrate into your circuit board, while its rated voltage of 100 V ensures reliable operation. Crafted with precision and quality in mind, this resistor is ideal for use in a wide range of electronic devices. Upgrade your designs with the reliability of the RP 1J.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


