| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176087-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176087-6 |
9-2176087-6
| Heilind Number: | AMP9-2176087-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176087-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RP 1J 0.166W 681R Precision Resistor, a vital component for achieving optimal performance. With a resistance of 681 Ω and a tolerance of 0.1%, this thin film resistor guarantees precision in your electronic designs. Operating at a power rating of .166 W and a rated voltage of 100 V, it offers reliable performance in various applications. Measuring just 1.55 x .8 x .45 mm and featuring surface mount termination, it is easy to integrate into your PCB layout. RoHS compliant and manufactured to the highest quality standards, this resistor is the perfect choice for demanding environments. Upgrade your projects with the assurance of accuracy and stability that our precision resistor provides.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


