9-2176087-9

Heilind Number:AMP9-2176087-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176087-9
ECAD Model:
3D Model

Description:

RP 1J 0.166W 732R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176087-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:732 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176087-9

Detailed Description

Enhance precision in your electronic projects with this 0603-sized thin film precision resistor. With a power rating of 0.166 W and a resistance of 732 Ω, it ensures reliable performance in high-voltage applications. Featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor guarantees accurate and stable operation. Its compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate onto your PCB, while the solder termination type allows for secure attachment. Perfect for a wide range of industrial and electronic devices, this resistor is a crucial component for maintaining signal integrity and overall system efficiency. Rest assured of its quality and durability, as it complies with RoHS standards. Upgrade your circuit design with this essential precision resistor for optimal performance.