9-2176089-0

Heilind Number:AMP9-2176089-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176089-0
ECAD Model:
3D Model

Description:

RP 1J 0.166W 102K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176089-0
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176089-0

Detailed Description

Enhance the performance of your electronic circuits with our RP 1J precision resistor. With a power rating of 0.166W and a resistance of 102KΩ, this surface mount resistor ensures reliable and accurate operation. Its thin film element guarantees high precision, with a tolerance of 0.1% and low temperature coefficient of 25PPM. RoHS compliant and rated for 100V, it's suitable for a wide range of applications. Measuring just 1.55 x .8 x .45 mm and featuring solder termination, it's easy to integrate into your designs. Trust in our Surface Mount Resistors for quality and consistency in your projects.