| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176089-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176089-3 |
9-2176089-3
| Heilind Number: | AMP9-2176089-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176089-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this meticulously crafted RP 1J resistor. Operating at a power rating of 0.166W and offering a resistance of 110KΩ with a tight tolerance of 0.1%, this component ensures accurate signal processing. Designed for surface mount installation, it boasts a compact 0603 size and features solder termination for secure attachment. With a rated voltage of 100V and low temperature coefficient of 25PPM, it guarantees reliable performance in diverse applications. Crafted with a thin film element, it meets high-quality standards for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


