| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176091-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176091-7 |
9-2176091-7
| Heilind Number: | AMP9-2176091-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176091-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 604 ohms with a remarkable tolerance of 0.1%. Designed for surface mount applications, it ensures seamless integration onto your PCB. With a power rating of 0.25W and a rated voltage of 150V, it guarantees reliable performance. Crafted with a thin film element, it offers exceptional accuracy and stability with a low temperature coefficient of 25PPM. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful, making it an ideal choice for various electronic projects. Indulge in top-notch quality and efficiency with this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


