| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176092-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176092-0 |
9-2176092-0
| Heilind Number: | AMP9-2176092-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176092-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a power rating of 0.25W and a tolerance of 0.1%, it delivers reliable and accurate results in demanding applications. The thin film element ensures high-quality output, while the surface mount design and solder termination make for easy installation. Measuring just 2 x 1.25 x .55 mm, this resistor packs a punch in a compact size. Its 6.98 KΩ resistance and 150V rated voltage offer versatility for various circuit requirements. Trust in its exceptional quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


