| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176092-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176092-5 |
9-2176092-5
| Heilind Number: | AMP9-2176092-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176092-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality RP 2A 0.25W resistor. Featuring a resistance of 7.87 KΩ with a tight tolerance of 0.1%, this surface mount component guarantees accurate performance. Its thin film element ensures reliability, while the rated voltage of 150 V makes it suitable for a range of applications. With solder termination and a compact 0805 size, it's easy to integrate into your designs. Trust in its 25PPM temperature coefficient and 1K RL stability for consistent operation. Partner with this resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


