9-2176093-1

Heilind Number:AMP9-2176093-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176093-1
ECAD Model:
3D Model

Description:

RP 2A 0.25W 90K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176093-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176093-1

Detailed Description

Enhance your electronic circuits with the RP 2A Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor boasts a power rating of 0.25W and a resistance of 90.9 KΩ with a tight tolerance of 0.1%. Its surface mount termination type allows for easy integration into your PCB layout, while its compact 0805 size ensures space efficiency. Operating at a rated voltage of 150V, this resistor is suitable for a wide range of applications. Trust in its reliability, with a low temperature coefficient of 25PPM and a rugged construction for durability. Upgrade your designs with the precision and accuracy of the RP 2A resistor.