| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176093-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176093-5 |
9-2176093-5
| Heilind Number: | AMP9-2176093-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176093-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2A Thin Film Precision Resistor. With a resistance of 102 KΩ and a tolerance of 0.1%, this surface mount resistor guarantees accurate performance in your designs. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The 0805 size code and solder termination make it easy to integrate into your PCB layout. With a low temperature coefficient of 25PPM and non-RoHS compliance, this resistor ensures stable and reliable operation in demanding environments. Upgrade your components with this high-quality precision resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


