| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176093-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176093-6 |
9-2176093-6
| Heilind Number: | AMP9-2176093-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176093-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2A 0.25W 105K Precision Resistor, a key component for maintaining stability and accuracy in electrical systems. This thin film resistor boasts a resistance of 105 KΩ with a tight tolerance of .1%, ensuring precise performance. With a power rating of .25 W and a rated voltage of 150 V, it guarantees reliable operation even in demanding conditions. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM ensures minimal drift over time. Trust in the quality and efficiency of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


