9-2176231-3

Heilind Number:AMP9-2176231-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176231-3
ECAD Model:
3D Model

Description:

3522 68K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176231-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:68 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176231-3

Detailed Description

Achieve precision performance with this 2512-sized power resistor, designed for optimal power dissipation in electronic circuits. With a power rating of 3W and a resistance of 68 KΩ, it delivers reliable and consistent results. Its surface mount termination type ensures easy installation, while its compact dimensions of 6.35 x 3.2 x 0.55 mm make it suitable for space-constrained applications. Constructed with a thick film element and boasting a tolerance of 1%, this resistor guarantees accuracy in signal processing. Ideal for a wide range of electronic projects, it is a dependable component for engineers and hobbyists alike.