9-2176280-0

Heilind Number:AMP9-2176280-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 442K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176280-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 thin film resistor. With a resistance of 442 KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures reliable performance. This surface-mount resistor is rated for a power of .063 W and a voltage of 25V, making it suitable for a wide range of applications. Its compact 0402 size and solder termination offer easy installation on PCBs. Trust in its high-quality construction for consistent and accurate results in your circuits.