9-2176280-1

Heilind Number:AMP9-2176280-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 453K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:453 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176280-1

Detailed Description

Enhance circuit performance with our precision chip resistor, featuring a resistance value of 453KΩ with a tolerance of 0.1%. Designed for accuracy, it offers a low temperature coefficient of 25ppm and a power rating of .063 W. With a compact 0402 size and surface mount termination, it's easy to integrate into your PCB layout. Operating at a rated voltage of 25 V, this thin film resistor is ideal for applications requiring high precision and stability. Rest assured of its quality, as it meets industry standards for reliability. Upgrade your electronic designs with this essential component.