9-2176280-2

Heilind Number:AMP9-2176280-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 464K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176280-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this 0402 surface mount resistor. With a resistance of 464KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers optimal power management. Crafted with a thin film element and solder termination, it guarantees durability and easy installation. Meeting RoHS compliance standards, it's a sustainable choice for your circuitry needs. Upgrade to this high-quality component for consistent and efficient operation.