9-2176280-3

Heilind Number:AMP9-2176280-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176280-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 475K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176280-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:475 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176280-3

Detailed Description

Elevate your precision circuitry with our CPF 0402 thin film resistor. With a low tolerance of 0.1% and a resistance of 475K ohms, this high-performance component ensures reliable and accurate operation in even the most demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration. Operating at a rated voltage of 25V and a power rating of .063W, it guarantees excellent performance and longevity. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component for optimal efficiency and accuracy.