| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176304-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176304-1 |
9-2176304-1
| Heilind Number: | AMP9-2176304-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176304-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film resistor. Featuring a resistance of 86.6 ohms with a tight tolerance of 0.1%, it ensures accurate performance in various applications. With a power rating of 0.1W, it can handle up to 25V, making it suitable for demanding electronic setups. Its compact 0402 size and surface mount design facilitate easy integration onto PCBs. Built to last, it boasts a low temperature coefficient of 25PPM, guaranteeing stability over time. Trusted for its reliability, it is a valuable component for engineers and hobbyists alike seeking optimal performance from their circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


