| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176305-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176305-0 |
9-2176305-0
| Heilind Number: | AMP9-2176305-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176305-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this cutting-edge 0402 surface mount resistor. Boasting a power rating of 0.1W and a tolerance of 0.1%, it offers unparalleled accuracy in resistance, measuring at 909 ohms. With a low temperature coefficient of 25PPM and a rated voltage of 25V, this miniature component ensures stable performance even in demanding environments. Its thin film element and solder termination guarantee reliable connectivity, making it ideal for a wide range of applications. Upgrade your electronics with this high-quality surface mount resistor and experience superior precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


