| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176305-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176305-2 |
9-2176305-2
| Heilind Number: | AMP9-2176305-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176305-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RP 1E 0.1W resistor. With a resistance of 953 ohms and a tolerance of 0.1%, this thin film element ensures accurate and reliable performance. Operating at a rated voltage of 25 V, it can handle power up to 0.1 W with ease. Its surface mount design and solder termination make it easy to integrate into your assembly. The compact 0402 size, measuring just 1 x 0.5 x 0.3 mm, allows for efficient use of space on your PCB. Whether you're working on a commercial or industrial project, this high-quality component is essential for achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


