| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176305-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176305-4 |
9-2176305-4
| Heilind Number: | AMP9-2176305-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176305-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 thin film surface mount resistor. Featuring a power rating of 0.1W and a resistance of 1KΩ with a tolerance of 0.1%, this high-quality component ensures reliable performance. Its compact 1 x 0.5 x 0.3 mm dimensions make it ideal for space-constrained designs. With a rated voltage of 25V and low temperature coefficient of 25PPM, it is suitable for a wide range of applications. The solder termination and surface mount mounting style offer easy integration onto PCBs. Made with premium materials, this resistor guarantees durability and stability in operation. Elevate the efficiency of your circuitry with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


