| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176305-6 |
9-2176305-6
| Heilind Number: | AMP9-2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 1.05 KΩ and a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.1 W and a low temperature coefficient of 25PPM. With a compact size of 0402 and thin film element construction, it ensures reliable and accurate operation in a variety of electronic devices. Trust in its high-quality construction for optimal signal integrity and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


