| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176305-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176305-7 |
9-2176305-7
| Heilind Number: | AMP9-2176305-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176305-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance 0402 surface mount resistor. Featuring a power rating of 0.1 W, it offers exceptional stability and accuracy with a tolerance of 0.1% and a resistance of 1.07 KΩ. Designed for optimal performance, this thin film element ensures reliable operation in a variety of applications. The RoHS compliant construction guarantees environmental responsibility, making it a sustainable choice for your projects. Elevate your electronic designs with the superior quality of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


