9-2176306-0

Heilind Number:AMP9-2176306-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176306-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 9K76 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176306-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176306-0

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact, high-performance resistor. With a power rating of 0.1W and a resistance of 9.76 KΩ, it ensures reliable operation even in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor guarantees accurate and stable performance over time. Its small 0402 size and solder termination make it easy to integrate into your designs, while its thin film element technology provides exceptional reliability. Whether you're working on industrial equipment, consumer electronics, or telecommunications devices, this resistor is the perfect choice for achieving precise and consistent results.