| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176306-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176306-2 |
9-2176306-2
| Heilind Number: | AMP9-2176306-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176306-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1E 0.1W resistor. Measuring 0402 in size, it offers a power rating of 0.1W and a resistance of 10.2 KΩ with a tight tolerance of 0.1%. Ideal for surface mount applications, this thin film resistor ensures reliable performance with a low temperature coefficient of 25PPM. Its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. With two solder terminations, it guarantees secure connectivity. Upgrade your circuitry with this high-quality component, perfect for achieving accurate and stable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


