| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1E127KBTD |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 127 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176307-8 |
RP73PF1E127KBTD
| Heilind Number: | AMP9-2176307-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1E127KBTD |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact surface mount resistor. Measuring just 1 x .5 x .3 mm, this thin film resistor boasts a resistance of 127 KΩ with a tight tolerance of .1% and a power rating of .1 W. Designed for high-performance applications, it offers exceptional stability with a low temperature coefficient of 25PPM. RoHS compliant and featuring solder terminations, it's easy to integrate into your PCB design for reliable and accurate operation. Perfect for demanding environments, this resistor ensures consistent performance in a compact form factor. Elevate your circuit design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


